-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1568
|
Newark | Ic, Boost Converter, 1Mhz, 5Sot-23, Topology:Boost (Step Up), Input Voltage Min:1.8V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:400Ma, Output Voltage Min:1.8V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61040DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 / $1.5900 | Buy Now |
DISTI #
296-12685-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18675 In Stock |
|
$0.4525 / $1.1700 | Buy Now |
DISTI #
595-TPS61040DBVR
|
Mouser Electronics | Switching Voltage Regulators 28-V 400-mA Switch Boost Converter RoHS: Compliant | 27236 |
|
$0.4520 / $1.0600 | Buy Now |
|
Bristol Electronics | 898 |
|
RFQ | ||
|
Bristol Electronics | 3204 |
|
RFQ | ||
|
Quest Components | 0.45 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO5 | 4747 |
|
$1.1865 / $3.1640 | Buy Now |
DISTI #
TPS61040DBVR
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷6VDC, Uout: 1.8÷28VDC, 400mA Min Qty: 1 | 1499 |
|
$0.4990 / $0.7790 | Buy Now |
|
Ameya Holding Limited | LOW POWER DC/DC BOOST CONVERTER IN SOT-23 PACKAGE | 5000 |
|
RFQ | |
|
ComSIT USA | LOW-POWER DC-DC BOOST CONVERTER Switching Regulator, Current-mode, 0.45A, 1000kHz Switching Freq-Max, PDSO5 RoHS: Compliant | Europe - 1465 |
|
RFQ | |
DISTI #
SMC-TPS61040DBVR
|
Sensible Micro Corporation | Ic Led Driver Rgltr Dim Sot23-5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2016+ Container: Tape & Reel | 9161 |
|
$0.2431 / $0.2717 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61040DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61040DBVR
Texas Instruments
28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS61040DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61040DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61040DBV | 0.45A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS61040DBVR vs TPS61040DBV |
TPS61040DBVT | 0.45A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS61040DBVR vs TPS61040DBVT |
TPS61040DBVRG4 | 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23 -40 to 125 | Texas Instruments | TPS61040DBVR vs TPS61040DBVRG4 |