-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27006-5-ND
|
DigiKey | IC REG BOOST ADJ 3.6A 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
524 In Stock |
|
$1.7922 / $3.4100 | Buy Now |
DISTI #
595-TPS61030PWP
|
Mouser Electronics | Switching Voltage Regulators 1Adj 1-A 96% Eff Boost Converter RoHS: Compliant | 4094 |
|
$1.6800 / $3.5800 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | 40 |
|
$3.2400 / $4.8600 | Buy Now | |
|
Quest Components | 32 |
|
$3.8400 / $5.7600 | Buy Now | |
|
Rochester Electronics | TPS61030 1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20A Iq in TSSOP-16 RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$1.5800 / $1.8600 | Buy Now |
|
ComSIT USA | 96 PERCENT EFFICIENT SYNCHRONOUS BOOST CONVERTER Battery Charge Controller, Current-mode, 4.5A, 700kHz Switching Freq-Max, PDSO16 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | Boost type Adjustable 1.8V5.5V 1.8V5.5V 3.6A HTSSOP-16-EP DC-DC Converters ROHS | 11 |
|
$1.3946 / $1.6318 | Buy Now |
|
Win Source Electronics | IC REG BOOST ADJ 3.6A 16HTSSOP | 210000 |
|
$0.5220 / $0.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61030PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61030PWP
Texas Instruments
1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8V TO 5.5V | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS61030PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61030PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS61030PWPRG4 | Texas Instruments | Check for Price | 1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-HTSSOP -40 to 85 | TPS61030PWP vs TPS61030PWPRG4 |