There are no models available for this part yet.
Overview of TPS61000DGSG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for TPS61000DGSG4 by Texas Instruments
Part Data Attributes for TPS61000DGSG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
3.3 V
|
Input Voltage-Min
|
0.8 V
|
Input Voltage-Nom
|
1.2 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
840 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for TPS61000DGSG4
This table gives cross-reference parts and alternative options found for TPS61000DGSG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61000DGSG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61000DGSR | 1.3A SWITCHING REGULATOR, 840kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10 | Rochester Electronics LLC | TPS61000DGSG4 vs TPS61000DGSR |
TPS61000DGSRG4 | 1.3A SWITCHING REGULATOR, 840kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | TPS61000DGSG4 vs TPS61000DGSRG4 |
TPS61000DGSR | Low Input Voltage Boost Converter with Adjustable Output 10-VSSOP -40 to 85 | Texas Instruments | TPS61000DGSG4 vs TPS61000DGSR |
TPS61000DGS | 1.3A SWITCHING REGULATOR, 840kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10 | Rochester Electronics LLC | TPS61000DGSG4 vs TPS61000DGS |
TPS61000DGS | Low input voltage non-synchronous boost converter with adjustable output 10-VSSOP -40 to 125 | Texas Instruments | TPS61000DGSG4 vs TPS61000DGS |
Related Parts for TPS61000DGSG4
-
TMS320F28075PTPQMicrocontrollers
-
TPS60503DGSRG4Switching Regulator or Controllers
-
TPS65070RSLTOther Analog ICs
-
TPS3306-33QDRQ1Power Management Circuits
-
TPS7415DLinear Regulator ICs
-
TPS2041CDBVTMultiplexers or Switches
-
TMX320C6747AZKB3Digital Signal Processors
-
TL431ACDVoltage References
-
TPA2012D2YZHRAudio/Video Amplifiers