Part Details for TPS606 by Toshiba America Electronic Components
Overview of TPS606 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Phototransistor, Npn, 725nm Peak Wavelength, 20m, Led-8b | 374 |
|
$0.9302 / $2.0112 | Buy Now |
Part Details for TPS606
TPS606 CAD Models
TPS606 Part Data Attributes:
|
TPS606
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPS606
Toshiba America Electronic Components
Photo Transistor, PHOTO TRANSISTOR DETECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | DOUBLE-END | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.01 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 720 nm | |
Shape | ROUND | |
Size | 1.6 mm |