Part Details for TPS60402 by Texas Instruments
Overview of TPS60402 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS60402
TPS60402 CAD Models
Resources and Additional Insights for TPS60402
Reference Designs related to TPS60402
-
Isolated Loop Powered Thermocouple Transmitter Reference Design
The Isolated Loop powered Thermocouple Transmitter reference design is a system solution providing precision K-type thermocouple measurements for 4 to 20-mA isolated current-loop applications. This design is intended as an evaluation module for users to fast prototype and develop end-products for process-control and factory-automation. Potential challenges with thermocouples as a temperature sensor include tiny voltage outputs: low sensitivity and nonlinearity; in addition: because in industrial environments ground potential differences higher than 100V are common: thermocouple and signal conditioning circuitry must be galvanically isolated. The design files include design considerations: block diagrams: schematics: Bill of Materials (BOM): layer plots: Altium files: Gerber Files: and MSP430 Firmware.Watch the TIDA-00349 Overview video: covering the same isolated power topology as used in the TIDA-00189 NOW
-
Isolated Ultra-Low Power Design for 4 to 20 mA Loop Powered Transmitters
The objective of this design is to provide a turn-key solution able to power the electronics of isolated loop powered 4 to 20 mA transmitters or other low power applications with limited input current budget. It addresses the key requirements of such applications like operating over wide input voltage range: providing isolated and no-isolated noise-free outputs and offering a complete set of protection features. Multiple test points on the board: a dual layer - single side populated construction and a comprehensive documentation enable easy testing: modification and optimization by the user.Watch the TIDA-00349 Overview video: covering the same isolated power topology as used in the TIDA-00167 NOW
-
TIDA-00827 集成传感器的 2.5A BLDC 电机控制器参考设计
The TIDA-00827 is an integrated, sensored BLDC motor controller reference design suitable for low-powered, battery operated, brushless DC motor applications. An 8- to 35-V operating voltage range supports 3S to 6S LiPo battery supplies. Specific applications include camera gimbals, low power fans
-
PMP9166 3.3V 输入、-0.5V/0.9A 输出、同步降压升压
This reference design uses the TPS54218 in a synchronous buck-boost configuration to generate a negative 0.5V output from a 3.3V input. Switching at 1MHz, the total solution size is extremely compact. An external LM4040 reference provides a precision pull-up voltage and is necessary to regulate t
-
PMP6251 150 Watt LED TV PWR
PMP6251 是用于 150W LCD 电视电源的参考设计,通过使用 UCC28051 构建 PFC,使用 UCC25600 构建 LED 驱动器 LLC 转换器,使用 UCC24610 构建 SR 电路以及使用 UCC28610 构建待机反向转换器。此款驱动器提供 4 路输出,包括 LED 驱动器、12V 3A、5V 4A 和 5V 待机 1A;并能够在 90~264Vac 下工作。LED 驱动器使用多变压器拓扑进行工作,其可以提高效率和减少组件数。介绍 PFC、LLC、级联 QR 反向操作和性能的全面分析以及设计优化准则。提供基于每个通用情况负载获取的实验结果。
-
Isolated power and data interface for low-power applications reference design
This reference design provides power and data isolation for low and ultra-low power applications. Generating isolated and non-isolated power rails with a high efficiency and containing a power efficient isolated data interface for three forward- plus one reverse-direction channels. Targeted applications are isolated loop powered 4- to 20-mA transmitters. This design can be adapted to other applications requiring highly-efficient power conversion and isolated data transmission while being powered from sources with a limited current capability.
-
Uniquely Efficient Isolated DC/DC Converter for Ultra-Low Power and Low Power Apps Reference Design
This reference design is an isolated DC/DC converter turn-key design that delives high efficiency up to 85% from ultra-low power up to 60 mW. Open-loop control removes the need for opto-couplers: while a primary side half-bridge topology operating at 60 kHz and secondary side Schottky rectification provides low-switching losses: enabling highly-efficient power conversion. The single-side populated PCB board provides a convenient tool for evaluation and on-the-fly optimization of the design with adequate headers: jumpers and test points for covering a wide variety of applications.Watch a TIDA-00349 overview video on the isolated DC/DC converter turn-key reference design.
-
Highly Efficient Power & Data Transmission for Isolated Low Power Applications Reference Design
TIDA-00459 provides a turnkey solution for the design and evaluation of sensor transmitters and other applications requiring isolated data transmission and isolated power conversion. The design is based on the LaunchPadTM form factor and showcases a unique power saving methode for transmitting the data accross the isolation barrier. The highly efficient on-board isolated DC/DC converter enables its use in low power applications and applications with limited input power budget like 4- to 20-mA loop powered systems.Watch a TIDA-00349 Overview video: covering the same isolated power topology as used in TIDA-00459 NOW
-
TIDA-01187 使用高速数据转换器的 LIDAR 脉冲飞行时间参考设计
各种应用(如激光安全扫描仪、测距仪、无人机和制导系统)中都利用了用于高精度测量距离的飞行时间 (ToF) 光学方法。该设计详述了基于高速数据转换器的解决方案的优点,包括目标识别、宽松的采样率要求和简化的信号链。该设计还解决了光学器件、驱动器和接收器前端电路、模数转换器 (ADC)、数模转换器 (DAC) 和信号处理。
1 - 5 of 9 reference designs