-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Unregulated 60mA Charge Pump Voltage Inverter with 20kHz Fixed Frequency 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29781-1-ND
|
DigiKey | IC REG CHG PUMP INV 60MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5043 In Stock |
|
$0.4977 / $1.2800 | Buy Now |
DISTI #
595-TPS60401QDBVRQ1
|
Mouser Electronics | Switching Voltage Regulators Auto Cat Unreg 60mA Chg Pump Vltg Invrtr RoHS: Compliant | 16993 |
|
$0.4810 / $1.2700 | Buy Now |
|
Ameya Holding Limited | IC REG SWITCHED CAP INV SOT23-5 | 8480 |
|
RFQ | |
|
Chip1Cloud | UNREGULATED 60-mA CHARGE PUMP VOLTAGE INVERTER | IC REG CHARG PUMP INV 60MA SOT23 | 6200 |
|
RFQ | |
|
LCSC | Fixed 60mA 1.8V5.25V SOT-23-5 DC-DC Converters ROHS | 106 |
|
$0.5526 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60401QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60401QDBVRQ1
Texas Instruments
Automotive Unregulated 60mA Charge Pump Voltage Inverter with 20kHz Fixed Frequency 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | -5.25 V | |
Output Voltage-Min | -1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 20 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS60401QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60401QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60401DBVT | 60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85 | Texas Instruments | TPS60401QDBVRQ1 vs TPS60401DBVT |
TPS60401DBVR | 60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85 | Texas Instruments | TPS60401QDBVRQ1 vs TPS60401DBVR |
TPS60401DBVRG4 | 60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85 | Texas Instruments | TPS60401QDBVRQ1 vs TPS60401DBVRG4 |
TPS60401DBVTG4 | 60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85 | Texas Instruments | TPS60401QDBVRQ1 vs TPS60401DBVTG4 |