-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 5.0V Output For VCO Supply 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5270
|
Newark | Ic, V Reg, 5V, Smd, Msop8, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Msop, No. Of Pins:8Pins, Output Current:12Ma, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60241DGKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8900 / $2.2700 | Buy Now |
DISTI #
296-27755-1-ND
|
DigiKey | IC REG CHRG PUMP 5V 25MA 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1404 In Stock |
|
$0.8377 / $1.9000 | Buy Now |
DISTI #
595-TPS60241DGKT
|
Mouser Electronics | Switching Voltage Regulators 170 uVrms Boost Converter RoHS: Compliant | 4889 |
|
$0.8370 / $1.9000 | Buy Now |
|
Rochester Electronics | TPS60241 170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 5.0V Output For VCO Supply RoHS: Compliant Status: Active Min Qty: 1 | 151 |
|
$0.7908 / $0.9304 | Buy Now |
|
Ameya Holding Limited | IC REG MULTI CONFIG 5V 8VSSOP | 39450 |
|
RFQ | |
|
ComSIT USA | ZERO-RIPPLE SWITCHED CAP BUCK-BOOST CONVERTER Switched Capacitor Regulator, 0.025A, 220kHz Switching Freq-Max, PDSO8 RoHS: Compliant | Europe - 290 |
|
RFQ | |
DISTI #
C1S746205061698
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 386 |
|
$0.9010 / $1.5600 | Buy Now |
|
Win Source Electronics | IC REG SWTCHD CAP 5V 25MA 8VSSOP | 89994 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60241DGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60241DGKT
Texas Instruments
170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 5.0V Output For VCO Supply 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.25 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS60241DGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60241DGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60241DGKTG4 | 170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 5.0V Output For VCO Supply 8-VSSOP -40 to 85 | Texas Instruments | TPS60241DGKT vs TPS60241DGKTG4 |
TPS60241DGKRG4 | 170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 5.0V Output For VCO Supply 8-VSSOP -40 to 85 | Texas Instruments | TPS60241DGKT vs TPS60241DGKRG4 |
TPS60241DGK | SWITCHED CAPACITOR REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | TPS60241DGKT vs TPS60241DGK |
TPS60241DGKR | 170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 5.0V Output For VCO Supply 8-VSSOP -40 to 85 | Texas Instruments | TPS60241DGKT vs TPS60241DGKR |