Part Details for TPS601A by Toshiba America Electronic Components
Overview of TPS601A by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS601A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Phototransistor Chip Silicon 800nm 2-Pin TO-18 | 33000 |
|
RFQ |
Part Details for TPS601A
TPS601A CAD Models
TPS601A Part Data Attributes
|
TPS601A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPS601A
Toshiba America Electronic Components
Photo Transistor, PHOTO TRANSISTOR DETECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | METAL, 0-5A1, TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Light Current-Nom | 0.1 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 800 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Terminal Finish | TIN LEAD |