-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 cell to regulated 5V, 300mA high efficiency charge pump with low battery comparator 20-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48757-1-ND
|
DigiKey | IC REG CHARGE PUMP 5V 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4452 In Stock |
|
$1.7250 / $3.2700 | Buy Now |
DISTI #
2156-TPS60130PWPR-ND
|
DigiKey | IC REG CHARGE PUMP 5V 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-TPS60130PWPR
|
Mouser Electronics | Switching Voltage Regulators Reg 5V Hi-Eff Charge Pump DC/DC Converte RoHS: Compliant | 1931 |
|
$1.7300 / $3.4200 | Buy Now |
|
Bristol Electronics | 496 |
|
RFQ | ||
|
Quest Components | 0.3 A SWITCHED CAPACITOR REGULATOR, 450 kHz SWITCHING FREQ-MAX, PDSO20 | 580 |
|
$1.4220 / $3.5550 | Buy Now |
|
Quest Components | 0.3 A SWITCHED CAPACITOR REGULATOR, 450 kHz SWITCHING FREQ-MAX, PDSO20 (Also Known As: TPS60130PWPRG4) | 580 |
|
$1.4220 / $3.5550 | Buy Now |
|
Quest Components | 0.3 A SWITCHED CAPACITOR REGULATOR, 450 kHz SWITCHING FREQ-MAX, PDSO20 (Also Known As: TPS60130PWPRG4) | 396 |
|
$2.1923 / $3.5550 | Buy Now |
|
Quest Components | 0.3 A SWITCHED CAPACITOR REGULATOR, 450 kHz SWITCHING FREQ-MAX, PDSO20 | 396 |
|
$2.1923 / $3.5550 | Buy Now |
|
Rochester Electronics | TPS60130 3 cell to regulated 5V, 300mA high efficiency charge pump with low battery comparator RoHS: Compliant Status: Active Min Qty: 1 | 82 |
|
$1.5000 / $1.7700 | Buy Now |
|
ComSIT USA | 300 MILLIAMP REGULATED 5-V, HIGH EFFICENCY CHARGE PUMP DC/DC CONVERTER Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, PDSO20 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60130PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60130PWPR
Texas Instruments
3 cell to regulated 5V, 300mA high efficiency charge pump with low battery comparator 20-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.4 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS60130PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60130PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60130PWPG4 | 3 cell to regulated 5V, 300mA high efficiency charge pump with low battery comparator 20-HTSSOP -40 to 85 | Texas Instruments | TPS60130PWPR vs TPS60130PWPG4 |
TPS60130PWP | 3 cell to regulated 5V, 300mA high efficiency charge pump with low battery comparator 20-HTSSOP -40 to 85 | Texas Instruments | TPS60130PWPR vs TPS60130PWP |
TPS60130PWPRG4 | 0.3A SWITCHED CAPACITOR REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, HTSSOP-20 | Texas Instruments | TPS60130PWPR vs TPS60130PWPRG4 |