-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 cell to regulated 5V, 300mA high efficiency charge pump with low battery comparator 20-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS60130PWP-ND
|
DigiKey | IC REG CHARGE PUMP 5V 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6469 In Stock |
|
$2.2200 | Buy Now |
DISTI #
296-2271-5-ND
|
DigiKey | IC REG CHARGE PUMP 5V 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
206 In Stock |
|
$1.9150 / $2.8800 | Buy Now |
DISTI #
595-TPS60130PWP
|
Mouser Electronics | Switching Voltage Regulators Reg 5V Hi-Eff Charge Pump DC/DC Converter RoHS: Compliant | 43 |
|
$2.0200 / $4.1000 | Buy Now |
|
Rochester Electronics | TPS60130 3 cell to regulated 5V, 300mA high efficiency charge pump with low battery comparator RoHS: Compliant Status: Active Min Qty: 1 | 6469 |
|
$1.9000 / $2.2300 | Buy Now |
|
Ameya Holding Limited | REGULATED 5V HIGH EFF. CHARGE PUMP | 10965 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60130PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60130PWP
Texas Instruments
3 cell to regulated 5V, 300mA high efficiency charge pump with low battery comparator 20-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.4 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |