-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Regulated 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2267-5-ND
|
DigiKey | IC REG CHARGE PUMP 3.3V 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
490 In Stock |
|
$1.9806 / $4.1000 | Buy Now |
DISTI #
2156-TPS60120PWP-ND
|
DigiKey | IC REG CHARGE PUMP 3.3V 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
311 In Stock |
|
$2.2200 | Buy Now |
DISTI #
595-TPS60120PWP
|
Mouser Electronics | Switching Voltage Regulators Reg 3.3V Hi-Eff Chrg Pump DC/DC Converte RoHS: Compliant | 4146 |
|
$1.9800 / $4.1000 | Buy Now |
|
Quest Components | 0.2 A SWITCHED CAPACITOR REGULATOR, 450 kHz SWITCHING FREQ-MAX, PDSO20 | 117 |
|
$1.8525 / $4.2750 | Buy Now |
|
Rochester Electronics | TPS60120 Regulated 3.3V high efficiency charge pump DC/DC converter with low-battery detector RoHS: Compliant Status: Active Min Qty: 1 | 311 |
|
$1.9000 / $2.2300 | Buy Now |
|
Ameya Holding Limited | IC REG BST SWITCHED CAP 20HTSSOP | 14344 |
|
RFQ | |
|
Chip1Cloud | IC REG SWTCHD CAP 3.3V 20HTSSOP | 18000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60120PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60120PWP
Texas Instruments
Regulated 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS60120PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60120PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60120PWPRG4 | Regulated 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85 | Texas Instruments | TPS60120PWP vs TPS60120PWPRG4 |
TPS60120PWPG4 | 0.2A SWITCHED CAPACITOR REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, HTSSOP-20 | Texas Instruments | TPS60120PWP vs TPS60120PWPG4 |