Part Details for TPS59620RHAR by Texas Instruments
Overview of TPS59620RHAR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS59620RHAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS59620RHAR-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 40VQFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7041 | Buy Now |
DISTI #
595-TPS59620RHAR
|
Mouser Electronics | Switching Controllers Dual Ph D-CAP Mode Step Down Controller RoHS: Compliant | 0 |
|
$2.6900 | Order Now |
|
Ameya Holding Limited | IC CTLR STEP-DWN DUAL D 40VQFN | 2450 |
|
RFQ |
Part Details for TPS59620RHAR
TPS59620RHAR CAD Models
TPS59620RHAR Part Data Attributes
|
TPS59620RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS59620RHAR
Texas Instruments
Dual Phase D-CAP+™ Mode Step Down Controller for IMVP6+ CPU/GPU Vcore in Embedded Computing 40-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-23 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 1.5 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TPS59620RHAR
This table gives cross-reference parts and alternative options found for TPS59620RHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS59620RHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS59620RHAT | Dual Phase D-CAP+™ Mode Step Down Controller for IMVP6+ CPU/GPU Vcore in Embedded Computing 40-VQFN -40 to 105 | Texas Instruments | TPS59620RHAR vs TPS59620RHAT |