-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2.95-V to 6-V, 2-A, 2-MHz synchronous buck converter 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS57112CQRTERQ1 | Texas Instruments | Automotive 2.95-V to 6-V, 2-A, 2-MHz synchronous buck converter 16-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS57112CQRTERQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 2A 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5739 In Stock |
|
$0.9705 / $1.9800 | Buy Now |
DISTI #
595-TPS57112CQRTERQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 2.95-V to 6-V, 2-A, 2-MHz synchronous buck converter 16-WQFN -40 to 125 RoHS: Compliant | 2985 |
|
$0.9530 / $2.1600 | Buy Now |
|
Win Source Electronics | 2A OUTPUT STEP DOWN SWITCHER | 18000 |
|
$1.0118 / $1.5176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS57112CQRTERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS57112CQRTERQ1
Texas Instruments
Automotive 2.95-V to 6-V, 2-A, 2-MHz synchronous buck converter 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-22 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS57112CQRTERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS57112CQRTERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST1S06PM33 | STMicroelectronics | Check for Price | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | TPS57112CQRTERQ1 vs ST1S06PM33 |
TPS57112QRTERQ1 | Texas Instruments | Check for Price | Automotive 2.95V to 6V, 2A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125 | TPS57112CQRTERQ1 vs TPS57112QRTERQ1 |
TPS6282518DMQR | Texas Instruments | Check for Price | 2.4-V to 5.5-V input, 2-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm QFN 6-VSON-HR -40 to 125 | TPS57112CQRTERQ1 vs TPS6282518DMQR |
TPS62825DMQT | Texas Instruments | Check for Price | 2.4-V to 5.5-V input, 2-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm QFN 6-VSON-HR -40 to 125 | TPS57112CQRTERQ1 vs TPS62825DMQT |
ST1S06APM | STMicroelectronics | Check for Price | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | TPS57112CQRTERQ1 vs ST1S06APM |
ST1S06PM33R | STMicroelectronics | Check for Price | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | TPS57112CQRTERQ1 vs ST1S06PM33R |
TPS54218ARTER | Texas Instruments | Check for Price | SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PQCC16 | TPS57112CQRTERQ1 vs TPS54218ARTER |
TPS6282518DMQT | Texas Instruments | Check for Price | 2.4-V to 5.5-V input, 2-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm QFN 6-VSON-HR -40 to 125 | TPS57112CQRTERQ1 vs TPS6282518DMQT |