-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.8-V to 17-V, 12-A synchronous SWIFT™ buck converter with D-CAP3 control 18-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47888-1-ND
|
DigiKey | IC REG BUCK ADJ 12A 18VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5843 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
595-TPS56C215RNNR
|
Mouser Electronics | Switching Voltage Regulators 3.8-V to 17-V, 12-A synchronous SWIFT™ buck converter with D-CAP3 control 18-VQFN-HR -40 to 125 RoHS: Compliant | 5701 |
|
$1.2900 / $2.6800 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 12A 18VQFN | 1250 |
|
RFQ | |
DISTI #
SMC-TPS56C215RNNR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2250 Container: Bulk | 875 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 600mV5.5V 12A 4.5V17V VQFN-18-HR(3.5x3.5) DC-DC Converters ROHS | 6 |
|
$0.6566 / $1.8427 | Buy Now |
|
Win Source Electronics | 4.5-V to 17-V Input , 12-A Synchronous Step-Down SWIFT Converter | IC REG BUCK ADJ 12A 18VQFN | 222100 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS56C215RNNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS56C215RNNR
Texas Instruments
3.8-V to 17-V, 12-A synchronous SWIFT™ buck converter with D-CAP3 control 18-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 18 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-03-19 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N18 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |