-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 17-V input, 2-A output, synchronous step-down converter 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS562231DRLRCT-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT563 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8552 In Stock |
|
$0.1375 / $0.4900 | Buy Now |
DISTI #
595-TPS562231DRLR
|
Mouser Electronics | Switching Voltage Regulators 4.5-V to 17-V input, 2-A output, synchronous step-down converter 6-SOT-5X3 -40 to 125 RoHS: Compliant | 13793 |
|
$0.1370 / $0.3100 | Buy Now |
DISTI #
J56:1989_13859414
|
Arrow Electronics | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 7V 2A 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2320 | Europe - 112000 |
|
$0.1335 | Buy Now |
DISTI #
V72:2272_23354412
|
Arrow Electronics | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 7V 2A 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2241 Container: Cut Strips | Americas - 3993 |
|
$0.1424 / $0.2238 | Buy Now |
DISTI #
65219665
|
Verical | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 7V 2A 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2241 | Americas - 3993 |
|
$0.1424 / $0.1470 | Buy Now |
DISTI #
SMC-TPS562231DRLR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 103789 |
|
RFQ | |
|
Win Source Electronics | POWER MANAGEMENT | 302850 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS562231DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS562231DRLR
Texas Instruments
4.5-V to 17-V input, 2-A output, synchronous step-down converter 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-563, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-03-07 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE= 0.6V TO 7V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for TPS562231DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS562231DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS562231DRLT | 4.5-V to 17-V input, 2-A output, synchronous step-down converter 6-SOT-5X3 -40 to 125 | Texas Instruments | TPS562231DRLR vs TPS562231DRLT |