Part Details for TPS562210AEVM-663 by Texas Instruments
Overview of TPS562210AEVM-663 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS562210AEVM-663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46825-ND
|
DigiKey | EVALUATION MODULE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-TPS562210AEVM663
|
Mouser Electronics | Power Management IC Development Tools Evaluation Module RoHS: Not Compliant | 0 |
|
$65.1700 | Order Now |
DISTI #
V99:2348_16654800
|
Arrow Electronics | TPS562210A DC to DC Converter and Switching Regulator Chip 1.05VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1648 | Americas - 15 |
|
$12.2000 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ |
Part Details for TPS562210AEVM-663
TPS562210AEVM-663 CAD Models
TPS562210AEVM-663 Part Data Attributes
|
TPS562210AEVM-663
Texas Instruments
Buy Now
|
Compare Parts:
TPS562210AEVM-663
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |