-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40812-1-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11776 In Stock |
|
$0.2639 / $0.7900 | Buy Now |
DISTI #
595-TPS562209DDCR
|
Mouser Electronics | Switching Voltage Regulators 17V Input 2A Sync SD Regulator RoHS: Compliant | 9781 |
|
$0.2630 / $0.7300 | Buy Now |
DISTI #
V72:2272_07417875
|
Arrow Electronics | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 2229 |
|
$0.2680 / $0.4121 | Buy Now |
DISTI #
65122651
|
Verical | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2242 | Americas - 2229 |
|
$0.2680 / $0.3841 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 27 |
|
$0.7500 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
DISTI #
TPS562209DDCR
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷17VDC, Uout: 0.76÷7VDC, 3A, Ch: 1 Min Qty: 5 | 0 |
|
$0.2640 / $0.3780 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A SYNC SOT-23-6 | 3926696 |
|
RFQ | |
DISTI #
C1S746203329145
|
Chip1Stop | Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R RoHS: Compliant | 1914 |
|
$0.2790 / $0.4180 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 2A TSOT23-6 | 25515 |
|
$0.1366 / $0.2535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS562209DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS562209DDCR
Texas Instruments
17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE IS 0.76 TO 7V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS562209DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS562209DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS562209DDCT | 17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS562209DDCR vs TPS562209DDCT |