-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.3-V to 17-V input, 2-A FCCM mode synchronous buck converter in SOT563 package 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS562207SDRLRCT-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5860 In Stock |
|
$0.1969 / $0.5900 | Buy Now |
DISTI #
595-TPS562207SDRLR
|
Mouser Electronics | Switching Voltage Regulators 4.3-V to 17-V input, 2-A FCCM mode synchronous buck converter in SOT563 package 6-SOT-5X3 -40 to 125 RoHS: Compliant | 8563 |
|
$0.1040 / $0.4800 | Buy Now |
DISTI #
TPS562207SDRLR
|
TME | IC: PMIC, DC/DC converter, Uin: 4.3÷17VDC, Uout: 0.804÷7VDC, 2A Min Qty: 5 | 0 |
|
$0.1960 / $0.2810 | RFQ |
|
CHIPMALL.COM LIMITED | 4.3-V TO 17-V INPUT, 2-A FCCM MO | 237 |
|
$0.2847 / $0.4823 | Buy Now |
|
Win Source Electronics | 4.3-V TO 17-V INPUT, 2-A FCCM MO / Buck Switching Regulator IC Positive Adjustable 0.804V 1 Output 2A SOT-563, SOT-666 | 202260 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS562207SDRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS562207SDRLR
Texas Instruments
4.3-V to 17-V input, 2-A FCCM mode synchronous buck converter in SOT563 package 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-563, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-30 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.804 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 580 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for TPS562207SDRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS562207SDRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS562202DRLR | 4.3-V to 17-V input, 2-A output, synchronous step-down voltage converter 6-SOT-5X3 -40 to 125 | Texas Instruments | TPS562207SDRLR vs TPS562202DRLR |
TPS562207DRLR | 4.3-V to 17-V input, 2-A synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125 | Texas Instruments | TPS562207SDRLR vs TPS562207DRLR |
XTPS562207DRLR | 4.3-V to 17-V input, 2-A synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125 | Texas Instruments | TPS562207SDRLR vs XTPS562207DRLR |
AP65251WU-7 | Switching Regulator, | Diodes Incorporated | TPS562207SDRLR vs AP65251WU-7 |
TPS562202SDRLR | 4.3-V to 17-V input, 2-A, ECO mode synchronous buck converter in SOT563 package 6-SOT-5X3 -40 to 125 | Texas Instruments | TPS562207SDRLR vs TPS562202SDRLR |