-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.3-V to 17-V input, 2-A output, synchronous step-down voltage converter 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS562202DRLRCT-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT563 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14842 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
595-TPS562202DRLR
|
Mouser Electronics | Switching Voltage Regulators 4.3-V to 17-V input, 2-A output, synchronous step-down voltage converter 6-SOT-5X3 -40 to 125 RoHS: Compliant | 65647 |
|
$0.0870 / $0.4100 | Buy Now |
DISTI #
TPS562202DRLR
|
TME | IC: PMIC, DC/DC converter, Uin: 4.3÷17VDC, Uout: 0.804÷7VDC, 2A Min Qty: 5 | 0 |
|
$0.1960 / $0.2810 | RFQ |
|
CHIPMALL.COM LIMITED | 4.3-V TO 17-V INPUT, 2-A OUTPUT, | 3965 |
|
$0.0558 / $0.1078 | Buy Now |
|
LCSC | SOT-6(3x5) DC-DC Converters ROHS | 3965 |
|
$0.0485 / $0.0937 | Buy Now |
|
Win Source Electronics | 4.3-V TO 17-V INPUT, 2-A OUTPUT, / Buck Switching Regulator IC Positive Adjustable 0.804V 1 Output 2A SOT-563, SOT-666 | 60000 |
|
$0.8740 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS562202DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS562202DRLR
Texas Instruments
4.3-V to 17-V input, 2-A output, synchronous step-down voltage converter 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-5X3, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-19 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.804 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.52 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 580 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for TPS562202DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS562202DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS562207SDRLR | 4.3-V to 17-V input, 2-A FCCM mode synchronous buck converter in SOT563 package 6-SOT-5X3 -40 to 125 | Texas Instruments | TPS562202DRLR vs TPS562207SDRLR |
TPS562207DRLR | 4.3-V to 17-V input, 2-A synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125 | Texas Instruments | TPS562202DRLR vs TPS562207DRLR |
XTPS562207DRLR | 4.3-V to 17-V input, 2-A synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125 | Texas Instruments | TPS562202DRLR vs XTPS562207DRLR |
AP65251WU-7 | Switching Regulator, | Diodes Incorporated | TPS562202DRLR vs AP65251WU-7 |
TPS562202SDRLR | 4.3-V to 17-V input, 2-A, ECO mode synchronous buck converter in SOT563 package 6-SOT-5X3 -40 to 125 | Texas Instruments | TPS562202DRLR vs TPS562202SDRLR |