Power Circuits
TPS55383PWPR
Texas Instruments
Description: 4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125

Overview of TPS55383PWPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS55383PWPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS55383PWPR-ND
DigiKey IC REG BUCK ADJ 3A DL 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 7006
In Stock
  • 121 $2.5000
$2.5000 Buy Now
DISTI # 296-23821-1-ND
DigiKey IC REG BUCK ADJ 3A DL 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1649
In Stock
  • 1 $5.9200
  • 10 $3.9830
  • 25 $3.4816
  • 100 $2.9198
  • 250 $2.6471
  • 500 $2.4809
  • 1,000 $2.3429
  • 2,000 $2.4232
  • 4,000 $2.3668
$2.3429 / $5.9200 Buy Now
DISTI # 595-TPS55383PWPR
Mouser Electronics Switching Voltage Regulators 3A Dual Non-Synch Buck Converter RoHS: Compliant 956
  • 1 $4.6100
  • 10 $3.4800
  • 100 $2.9200
  • 250 $2.6500
  • 500 $2.4800
  • 1,000 $2.3500
  • 2,000 $2.3100
$2.3100 / $4.6100 Buy Now
Rochester Electronics TPS55383 4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with External Compensation RoHS: Compliant Status: Active Min Qty: 1 7006
  • 1 $2.5200
  • 25 $2.4700
  • 100 $2.3600
  • 500 $2.2600
  • 1,000 $2.1400
$2.1400 / $2.5200 Buy Now

CAD Models for TPS55383PWPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS55383PWPR by Texas Instruments

TPS55383PWPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP-26
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
25.2 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
300 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS55383PWPR
    Texas Instruments
    4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125
    VS

Alternate Parts for TPS55383PWPR

This table gives cross-reference parts and alternative options found for TPS55383PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS55383PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS55383PWPRG4 4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125 Texas Instruments TPS55383PWPR vs TPS55383PWPRG4
TPS55383PWP 4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125 Texas Instruments TPS55383PWPR vs TPS55383PWP
Part Number Description Manufacturer Compare
TPS55383PWPRG4 4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125 Texas Instruments TPS55383PWPR vs TPS55383PWPRG4
TPS55383PWP 4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125 Texas Instruments TPS55383PWPR vs TPS55383PWP

Related Parts for TPS55383PWPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS55383PWPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS55383PWPR by Texas Instruments

  • Please alert me when TPS55383PWPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS55383PWPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS55383PWPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS55383PWPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS55383PWPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS55383PWPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: