-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 14-HTSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5918
|
Newark | Dc/Dc Conv, Boost/Flyback/Sepic, 1.2Mhz, Topology:Boost, Flyback, Sepic, Input Voltage Min:2.9V, Input Voltage Max:32V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:14Pins, Output Current:5A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS55340PWPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2900 / $2.9600 | Buy Now |
DISTI #
296-39426-1-ND
|
DigiKey | IC REG BOOST ADJ 5.25A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4493 In Stock |
|
$1.2132 / $2.7500 | Buy Now |
DISTI #
595-TPS55340PWPR
|
Mouser Electronics | Switching Voltage Regulators Int 5-A 40-V Wide Input Rg DCDC Cnvrtr RoHS: Compliant | 7588 |
|
$1.2000 / $2.5400 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 7.75A, 1200KHZ SWITCHING FREQ-MAX, PDSO14 | 1600 |
|
$2.0865 / $4.1730 | Buy Now |
|
Ameya Holding Limited | IC REG MULT CONFIG ISO 14HTSSOP | 13036 |
|
RFQ | |
|
LCSC | boost converterType Adjustable 2.9V38V 5.25A 2.9V32V HTSSOP-14-EP DC-DC Converters ROHS | 4576 |
|
$0.6421 / $1.2287 | Buy Now |
|
Win Source Electronics | IC REG MULT CONFIG ISO 14HTSSOP | 307000 |
|
$0.8860 / $1.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS55340PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS55340PWPR
Texas Instruments
5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 14-HTSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 2.9 TO 38V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.75 A | |
Output Voltage-Max | 38 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS55340PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS55340PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS55340PWP | 5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 14-HTSSOP -40 to 150 | Texas Instruments | TPS55340PWPR vs TPS55340PWP |