-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-V to 60-V wide input range, 3-A boost converter with voltage supervisor, AEC-Q100 qualified 20-HTSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS55332QPWPRQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS55332QPWPRQ1 | Texas Instruments | Automotive 1.5V to 60V Wide Input Range, 3A Boost Converter with Voltage Supervisor 20-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24622-1-ND
|
DigiKey | IC REG BOOST ADJ 3A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1172 In Stock |
|
$2.9775 / $5.7300 | Buy Now |
DISTI #
595-TPS55332QPWPRQ1
|
Mouser Electronics | Switching Voltage Regulators Auto Cat 0.5A 60V St ep Up DC/DC Cnvrtr RoHS: Compliant | 682 |
|
$2.9700 / $4.0500 | Buy Now |
DISTI #
71212365
|
Verical | Conv DC-DC 3.6V to 40V Step Up Single-Out 2.5V to 50V 0.5A 20-Pin HTSSOP EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2323 | Americas - 1587 |
|
$2.0050 / $2.1830 | Buy Now |
|
ComSIT USA | 0.5-AMP, 60-V STEP UP DC/DC CONVERTER Switching Regulator, Voltage-mode, 5.7A, 2200kHz Switching Fre... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2608 |
|
RFQ | |
|
LCSC | Boost type 1.5V40V 2.5V50V HTSSOP-20-EP DC-DC Converters ROHS | 8 |
|
$6.3372 / $8.1966 | Buy Now |
|
Win Source Electronics | 2.2-MHz, 60-V OUTPUT STEP UP DC/DC CONVERTER | 6000 |
|
$3.6620 / $5.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS55332QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS55332QPWPRQ1
Texas Instruments
1.5-V to 60-V wide input range, 3-A boost converter with voltage supervisor, AEC-Q100 qualified 20-HTSSOP -40 to 150
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 50V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.7 A | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |