Part Details for TPS55160QPWPRQ1 by PennEngineering (PEM)
Overview of TPS55160QPWPRQ1 by PennEngineering (PEM)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS55160QPWPRQ1 | Texas Instruments | 3.6V to 36V, 1A output, 2MHz, synchronous buck-boost converter, AEC-Q100 qualified 20-HTSSOP -40 to 125 |