-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18153-2-ND
|
DigiKey | IC REG CONV 1OUT 28HTSSOP Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8498 | Buy Now |
DISTI #
595-TPS54680QPWPREP
|
Mouser Electronics | Switching Voltage Regulators Mil Enh Track Synch Buck PWM Switcher RoHS: Compliant | 0 |
|
$8.8300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54680QPWPREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54680QPWPREP
Texas Instruments
Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54680QPWPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54680QPWPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54680PWPR | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP -40 to 85 | Texas Instruments | TPS54680QPWPREP vs TPS54680PWPR |
TPS54680QPWPRQ1 | Automotive 3V to 6V, 6A Synchronous Buck Converter for Sequencing 28-HTSSOP -40 to 125 | Texas Instruments | TPS54680QPWPREP vs TPS54680QPWPRQ1 |
TPS54680MPWPEP | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 | Texas Instruments | TPS54680QPWPREP vs TPS54680MPWPEP |
TPS54680PWP | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP -40 to 85 | Texas Instruments | TPS54680QPWPREP vs TPS54680PWP |
V62/04641-01XE | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -40 to 125 | Texas Instruments | TPS54680QPWPREP vs V62/04641-01XE |
TPS54680PWPG4 | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP -40 to 85 | Texas Instruments | TPS54680QPWPREP vs TPS54680PWPG4 |
TPS54680PWPRG4 | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP -40 to 85 | Texas Instruments | TPS54680QPWPREP vs TPS54680PWPRG4 |
TPS54680MPWPREP | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 | Texas Instruments | TPS54680QPWPREP vs TPS54680MPWPREP |