There are no models available for this part yet.
Overview of TPS54673 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54673PWPR | Texas Instruments | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Prebiased Outputs 28-HTSSOP -40 to 85 | |
TPS54673PWP | Texas Instruments | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Prebiased Outputs 28-HTSSOP -40 to 85 |