-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 20-V, 6-A synchronous buck converter with low-side gate driver 16-HTSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1567
|
Newark | Pwm Switcher, Fet 6A O/P, Htssop16, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:16Pins, Output Current:6A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54550PWP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3500 / $7.9700 | Buy Now |
DISTI #
296-19672-5-ND
|
DigiKey | IC REG BUCK ADJ 6A 16HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7045 In Stock |
|
$3.5150 / $4.7500 | Buy Now |
DISTI #
595-TPS54550PWP
|
Mouser Electronics | Switching Voltage Regulators 4.5 to 20V Input 6A Step Down RoHS: Compliant | 227 |
|
$3.5100 / $4.7500 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 9.5 A SWITCHING REGULATOR, 700 kHz SWITCHING FREQ-MAX, PDSO16 | 4 |
|
$5.4208 / $7.3920 | Buy Now |
|
Ameya Holding Limited | HTSSOP 16/A°/4.5 TO 20V INPUT, 6A STEP DOWN CONVERTER WITH ADJUSTABLE OUTPU | 18492 |
|
RFQ | |
DISTI #
SMC-TPS54550PWP
|
Sensible Micro Corporation | Switching Voltage Regulators 4.5 To 20V Input 6A Step Down RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1023 Container: Tubes | 1 |
|
$4.6320 | RFQ |
DISTI #
SMC-TPS54550PWP
|
Sensible Micro Corporation | Ic Sync Buck Pwm Htssop-1 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 36 |
|
$4.6320 | RFQ |
|
Win Source Electronics | IC REG BUCK ADJ 6A SYNC 16HTSSOP | 20710 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54550PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54550PWP
Texas Instruments
4.5-V to 20-V, 6-A synchronous buck converter with low-side gate driver 16-HTSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE TO 0.891V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54550PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54550PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54550PWPRG4 | 4.5-V to 20-V, 6-A synchronous buck converter with low-side gate driver 16-HTSSOP -40 to 150 | Texas Instruments | TPS54550PWP vs TPS54550PWPRG4 |
TPS54550PWPR | 4.5-V to 20-V, 6-A synchronous buck converter with low-side gate driver 16-HTSSOP -40 to 150 | Texas Instruments | TPS54550PWP vs TPS54550PWPR |