-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5.5V to 36V, 5A Buck Converter 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1624
|
Newark | Dc/Dc Conv, Buck, 500Khz, Soic-8, Topology:Buck (Step Down), Input Voltage Min:5.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:5A, Output Voltage Min:1.22V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5450QDDARQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.4600 / $7.0700 | Buy Now |
DISTI #
296-23750-1-ND
|
DigiKey | IC REG BUCK ADJ 5A 8SOPWR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2492 In Stock |
|
$3.7355 / $7.1600 | Buy Now |
DISTI #
595-TPS5450QDDARQ1
|
Mouser Electronics | Switching Voltage Regulators 5A Wide Inp Step Down SWIFT Converter RoHS: Compliant | 3704 |
|
$3.5200 / $7.3200 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$3.5000 / $5.3800 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 5A 8SOPWRPAD | 19070 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS5450QDDARQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5450QDDARQ1
Texas Instruments
Automotive 5.5V to 36V, 5A Buck Converter 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 31 V | |
Output Voltage-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS5450QDDARQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5450QDDARQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/09644-01XE | IC,SMPS CONTROLLER,VOLTAGE-MODE,SOP,8PIN,PLASTIC | Texas Instruments | TPS5450QDDARQ1 vs V62/09644-01XE |
TPS5450DDAR | 5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS5450QDDARQ1 vs TPS5450DDAR |
TPS5450MDDAREP | Enhanced Product 5.5V to 36V Input, 5A, 500kHz Step-Down Converter 8-SO PowerPAD -55 to 125 | Texas Instruments | TPS5450QDDARQ1 vs TPS5450MDDAREP |
TPS5450DDARG4 | 5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS5450QDDARQ1 vs TPS5450DDARG4 |
TPS5450DDAG4 | 5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS5450QDDARQ1 vs TPS5450DDAG4 |