TPS54425
Texas Instruments

Overview of TPS54425 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Available )

CAD Models for TPS54425 by Texas Instruments
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Resources and Additional Insights for TPS54425

Reference Designs related to TPS54425

  • PMP5593 2 类 PoE 低成本反激

    低成本,隔离型非同步 PoE 反激式提供 3.3V (1.8A)

  • PMP5368 用于 Intel uP 的同步降压 (1.05V @ 8A; 1.5V @ 8A)

  • Set Top Box Power Solution

    This reference design is an example of power-trees inside a set-top-box. It performs DC-DC conversions: from 12V supply: for 1.0V/1.2V/1.8V/2.5V/3.3V/5V rails.

  • High efficiency power supply architecture reference design for protection relay processor module

    This reference design showcases various power architectures for generating multiple voltage rails for an application processor module: requiring >1A load current and high efficiency . The required power supply is generated using 5-: 12- or 24-V DC input from the backplane. Power supplies are generated using DC-DC converters with an integrated FET and a power module with an integrated inductor for size. The design features a HotRod™ package type for applications requiring low EMI. It is also optimal for design time constrained applications. Additional features include DDR termination regulator: input supply OR-ing: voltage sequencing: eFuse for overload protection: and voltage and load current monitoring. This design can be used with a  processor: digital signal processor and field-programmable gate array. It has been tested for radiated emission: per CISPR22 meeting class A and B requirements.

  • 11..13V -> 3.3V @ 3.0A

    PMP5619 is a power solution for settop boxes or computers. The used TPS54425 is a low cost part and uses D-CAP2 mode: which results in an outstanding load step regulation.

  • PMP9548A Skylake 大容量电源参考设计

    PMP9548A reference design provides a complete Skylake platform system power featuring the TPS650830 6 channel PMIC.

  • Xilinx Kintex FPGA Power Reference Design

    PMP6776 is a low-cost non-isolated synchronous buck power supply. This design uses TPS56121 and TPS54620 Synchronous Buck Converters and TPS54425 and TPS54225 Step-Down Switchers to generate 7 outputs. Features include input voltage range 10.8V to 13.2V and outputs 1V at 6A: 1.5V at 4A: 1.8V at 6A: 2V at 2A: 2.5V at 8A: 3.3V at 8A: 1.2V at 4A.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS54425 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS54425 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS54425 would you like to use for your alert(s)?
  • Please alert me when TPS54425 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS54425 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS54425 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS54425 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS54425.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS54425 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: