-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V Input, Dual 3A Output, Synchronous Step-Down Converter 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54395PWP | Texas Instruments | 4.5V to 18V Input, Dual 3A Output, Synchronous Step-Down Converter 16-HTSSOP -40 to 85 | |
TPS54395PWPR | Texas Instruments | 4.5V to 18V Input, Dual 3A Output, Synchronous Step-Down Converter 16-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34789-5-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
215 In Stock |
|
$1.7526 / $3.6700 | Buy Now |
DISTI #
595-TPS54395PWP
|
Mouser Electronics | Switching Voltage Regulators 4.5V-18Vin,Dual 3A Out,Sync SD Cnvrtr RoHS: Compliant | 87 |
|
$1.5900 / $2.4000 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Rochester Electronics | TPS54395 4.5V to 18V Input, Dual 3A Output, Synchronous Step-Down Converter RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$1.5800 / $1.8600 | Buy Now |
DISTI #
C1S746202729968
|
Chip1Stop | Conv DC-DC 4.5V to 18V Step Down Dual-Out 0.76V to 7V 3A/3A 16-Pin HTSSOP EP Tube RoHS: Compliant Container: Tube | 95 |
|
$1.6100 / $1.6400 | Buy Now |
DISTI #
C1S746202731884
|
Chip1Stop | Conv DC-DC 4.5V to 18V Step Down Dual-Out 0.76V to 7V 3A/3A 16-Pin HTSSOP EP Tube RoHS: Compliant | 90 |
|
$1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54395PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54395PWP
Texas Instruments
4.5V to 18V Input, Dual 3A Output, Synchronous Step-Down Converter 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE RANGE IS 0.76 TO 7V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54395PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54395PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54395RSAT | 4.5V to 18V Input, Dual 3A Output, Synchronous Step-Down Converter 16-QFN -40 to 85 | Texas Instruments | TPS54395PWP vs TPS54395RSAT |
TPS54395RSAR | 4.5V to 18V Input, Dual 3A Output, Synchronous Step-Down Converter 16-QFN -40 to 85 | Texas Instruments | TPS54395PWP vs TPS54395RSAR |
TPS54495RSAR | 4.5V to 18V Input, Dual 4A/2A Output, Synchronous Step-Down Converter 16-QFN -40 to 85 | Texas Instruments | TPS54395PWP vs TPS54495RSAR |
TPS54495PWP | 4.5V to 18V Input, Dual 4A/2A Output, Synchronous Step-Down Converter 16-HTSSOP -40 to 85 | Texas Instruments | TPS54395PWP vs TPS54495PWP |
TPS54494RSAR | 4A Dual Channel Synchronous Step-Down Switcher with Integrated FET 16-QFN -40 to 85 | Texas Instruments | TPS54395PWP vs TPS54494RSAR |
TPS54495RSAT | 4.5V to 18V Input, Dual 4A/2A Output, Synchronous Step-Down Converter 16-QFN -40 to 85 | Texas Instruments | TPS54395PWP vs TPS54495RSAT |
TPS54494RSAT | 4A Dual Channel Synchronous Step-Down Switcher with Integrated FET 16-QFN -40 to 85 | Texas Instruments | TPS54395PWP vs TPS54494RSAT |
TPS54226PWPR | 4.5V to 18V Input, 2A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 | Texas Instruments | TPS54395PWP vs TPS54226PWPR |
TPS54494PWPR | 4A Dual Channel Synchronous Step-Down Switcher with Integrated FET 16-HTSSOP -40 to 85 | Texas Instruments | TPS54395PWP vs TPS54494PWPR |
TPS54494PWP | 4A Dual Channel Synchronous Step-Down Switcher with Integrated FET 16-HTSSOP -40 to 85 | Texas Instruments | TPS54395PWP vs TPS54494PWP |