-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 23-V input, 3-A synchronous step-down converter with D-CAP2 mode 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7013
|
Newark | Dc-Dc Converter, Buck, 600Khz, Hsop-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:23V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:So Powerpad, No. Of Pins:8Pins, Output Current:3A, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS54339DDA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.7700 / $3.6400 | Buy Now |
DISTI #
296-46546-5-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
255 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
595-TPS54339DDA
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 23V Input 3A Sync SD Cnvtr RoHS: Compliant | 0 |
|
$1.1000 / $2.5000 | Order Now |
|
Ameya Holding Limited | TPS54339DDA , 直流-直流转换器, 3A, 可调输出, 0.76 → 7 V, 降压,同步, 600 kHz, 8针 SO PowerPAD封装 | 50045 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 3A 8SOPWR | 61368 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54339DDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54339DDA
Texas Instruments
4.5-V to 23-V input, 3-A synchronous step-down converter with D-CAP2 mode 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.76 TO 7 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54339DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54339DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM22673MRX-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54339DDA vs LM22673MRX-ADJ/NOPB |
LM22676QTJ-ADJ | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | TPS54339DDA vs LM22676QTJ-ADJ |
LM22676QMRX-ADJ | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 | Texas Instruments | TPS54339DDA vs LM22676QMRX-ADJ |
LM22676QMR-ADJ/NOPB | 3A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54339DDA vs LM22676QMR-ADJ/NOPB |
LM22673QMR-ADJ | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS54339DDA vs LM22673QMR-ADJ |
IR3823MTR1PBF | Switching Regulator, Voltage-mode, 3A, 1650kHz Switching Freq-Max, PQCC16 | International Rectifier | TPS54339DDA vs IR3823MTR1PBF |
LM22676TJE-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 7-TO-263 -40 to 125 | Texas Instruments | TPS54339DDA vs LM22676TJE-ADJ/NOPB |
LM22676QMRE-ADJ | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 | Texas Instruments | TPS54339DDA vs LM22676QMRE-ADJ |
LM22676MR-ADJ | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 | Texas Instruments | TPS54339DDA vs LM22676MR-ADJ |
LM22676MRX-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54339DDA vs LM22676MRX-ADJ/NOPB |