-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7011
|
Newark | Dc/Dc Conv, Buck, 1Mhz, Soic-8, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:3.5A, Output Voltage Min:800Mv, Rohs Compliant: Yes |Texas Instruments TPS54332DDAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2342 |
|
$1.5700 / $2.0300 | Buy Now |
DISTI #
296-39420-1-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8823 In Stock |
|
$0.9407 / $1.9200 | Buy Now |
DISTI #
595-TPS54332DDAR
|
Mouser Electronics | Switching Voltage Regulators DC/DC Converter with Eco-mode RoHS: Compliant | 9546 |
|
$0.8750 / $1.8900 | Buy Now |
|
Bristol Electronics | 2454 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3.5A, 1000KHZ SWITCHING FREQ-MAX, PDSO8 | 2000 |
|
$17.6175 / $23.4900 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3.5A, 1000KHZ SWITCHING FREQ-MAX, PDSO8 | 60 |
|
$1.5558 / $2.8288 | Buy Now |
DISTI #
TPS54332DDAR
|
TME | PMIC, DC/DC converter, Uin: 3.5÷28VDC, Uout: 0.8÷26VDC, 3.5A, SMD Min Qty: 1 | 0 |
|
$0.8300 / $1.9900 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 3.5A 8SOPWRPAD | 2500 |
|
RFQ | |
DISTI #
SMC-tps54332ddar
|
Sensible Micro Corporation | Stepdown Type Adjustable 0.8V~26.04V 3.5A 3.5V~28V Sop8Ep Dcdc Converters Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 333 |
|
$0.2520 / $0.2730 | RFQ |
|
Chip 1 Exchange | INSTOCK | 17773 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54332DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54332DDAR
Texas Instruments
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE UPTO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54332DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54332DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54332DDA | 3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150 | Texas Instruments | TPS54332DDAR vs TPS54332DDA |