-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4.5V to 18V, 3A Synchronous Buck Converter with DCAP2 Mode 14-HTSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29063-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$1.9962 / $3.9800 | Buy Now |
DISTI #
595-TPS54325TPWPRQ1
|
Mouser Electronics | Switching Voltage Regulators 4.5V-18Vin,3A Sync Step-Down DCAP2 Mode RoHS: Compliant | 1266 |
|
$1.8400 / $1.8600 | Buy Now |
DISTI #
V72:2272_07417529
|
Arrow Electronics | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 18V 3A Automotive AEC-Q100 14-Pin HTSSOP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2133 Container: Cut Strips | Americas - 1890 |
|
$1.4420 / $1.9112 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 3A 14HTSSOP | 32939 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 3A SYNC 14HTSSOP | 7000 |
|
RFQ | |
|
LCSC | HTSSOP-14-EP DC-DC Converters ROHS | 5 |
|
$1.5634 / $1.7503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54325TPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54325TPWPRQ1
Texas Instruments
Automotive 4.5V to 18V, 3A Synchronous Buck Converter with DCAP2 Mode 14-HTSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.76 V | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54325TPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54325TPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9440IRZ | Triple, 180° Out-of-Phase, Step-Down PWM and Single Linear Controller, QFN, /Tube | Renesas Electronics Corporation | TPS54325TPWPRQ1 vs ISL9440IRZ |
BD9D321EFJ-E2 | Switching Regulator, 3A, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, HTSOP-8 | ROHM Semiconductor | TPS54325TPWPRQ1 vs BD9D321EFJ-E2 |