Part Details for TPS54325PWPRG4 by Texas Instruments
Overview of TPS54325PWPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54325PWPRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 240000 |
|
$1.0290 / $1.5430 | Buy Now |