-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 17V Input, 3A Synchronous Step-Down SWIFT™ Converter 14-VQFN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0525
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, Vqfn-14, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:14Pins, Output Current:3A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54320RHLR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1800 / $2.8200 | Buy Now |
DISTI #
296-27854-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3259 In Stock |
|
$1.1554 / $2.6200 | Buy Now |
DISTI #
595-TPS54320RHLR
|
Mouser Electronics | Switching Voltage Regulators 4.5-17V Inp3A Sync Step Down Cnvrtr RoHS: Compliant | 6720 |
|
$1.1500 / $2.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1010 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 1320 kHz SWITCHING FREQ-MAX, PQCC14 | 808 |
|
$1.0000 / $3.2000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 1320 kHz SWITCHING FREQ-MAX, PQCC14 | 1711 |
|
$1.2938 / $3.4500 | Buy Now |
|
Ameya Holding Limited | IC POW TPS54320 STEP-DOWN REG ADJ 3A | 1 |
|
RFQ | |
DISTI #
SMC-TPS54320RHLR
|
Sensible Micro Corporation | Stepdown Type Adjustable 0.8V~15V 3A 4.5V~17V Qfn14Ep(3.5X3.5) Dcdc Converters Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1908 |
|
$1.3757 / $1.5376 | RFQ |
|
Chip 1 Exchange | INSTOCK | 730 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 800mV15V 3A 4.5V17V VQFN-14-EP(3.5x3.5) DC-DC Converters ROHS | 5470 |
|
$0.2911 / $0.5792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54320RHLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54320RHLR
Texas Instruments
4.5V to 17V Input, 3A Synchronous Step-Down SWIFT™ Converter 14-VQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3.50 X 3.50 MM, GREEN, PLASTIC, QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |