Part Details for TPS5432 by Texas Instruments
Overview of TPS5432 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS5432
TPS5432 CAD Models
Resources and Additional Insights for TPS5432
Reference Designs related to TPS5432
-
IP Net Camera Power Module Reference Solution
The SAT0027 IP Camera power module: is a highly efficient power solution that enables high performance 1080p IP Camera operation at the Class 1 PoE power level. This innovative power module relies on highly efficient switchers like the TPS5432 that are also very cost effective. The result is: TI delivers a solution that enables high performance while lowering system power to industry leading levels.The platform can enable customers to operate directly from a low power (POE) Power Over Ethernet source in 1080p60 fps H.264 video. This reference design allows the flexibility to run from four different sources: 12V: 5V: Power Over Ethernet (POE): or Li-Ion battery cell. The design features the TMS320DM385 video processor: running on DDR3 memory: that interfaces with the TI SN65LVDS324 high definition image sensor to drive the camera lens.IP Net Camera Reference Design WikiIP Net Camera Block Diagram
-
PMP11254 4 类 PoE 反激转换器 (12V@2.125A) 参考设计
采用二极管整流的反激式拓扑可以为 4 类 PoE 应用提供低成本解决方案。TPS23751 将 PoE PD 控制器和 PWM 控制器组合在一起,可以节省成本和空间。该转换器非常适合安全摄像头和无线接入点等 PoE 应用。
-
Class 1 PoE - High Efficiency IP Camera Power Module Reference Design
This IP Camera power module is a highly efficient power solution that enables high performance 1080p operation at the Class 1 PoE power level. This innovative power module: used in the low power DM385-AR331 IP Camera: relies on highly efficient switchers like the TPS5432 that are also very cost effective. The result is: TI delivers a solution that enables high performance while lowering system power to industry leading levels.
-
TIDA-00810 用于测量保护继电器内的交流电压和电流且具有 Δ-Σ 芯片诊断功能的参考设计
此模拟前端 (AFE) 设计采用低分辨率的逐次逼近型寄存器 (SAR) ADC,以及与之并行的 24 位 ∑-∆ ADC 进行诊断集成。根据线路周期(RMS 或峰值),对两者的输出进行比较,以检测错误输出或不起作用的路径。TIDA-00810 设计融合了单极输入的诊断和精密测量。板载提供 AFE 所需电源。有关双极输入的信息,请参阅 TIDA-00835。
- CC1101-RF3858-RD CC1101-RF3858 915MHz 参考设计
- TIDEP0025 用于工业通信和电机控制的单芯片驱动器
-
Power Solution for C667x DSP AVS Core (CVDD) with Dynamic Voltage Scaling
This reference design aims to supply the AVS core supply (CVDD) in the Keystone Multicore DSPs: mainly the C66x series. The C66x series uses SmartReflex technology to enable the DSP to control its supply voltage. In order to meet this requirement: this design combines a Synchronous Buck Converter (TPS56121) with the voltage Programmer for POL (LM10011). The LM10011 accepts a 6-bit or 4-bit VCNTL from the DSP and changes the output voltage of the TPS56121 to what the DSP requires. The LM10011 has a high accuracy (1.0%) accuracy allowing additional system margin in the remaining power supply components and distribution. For processors which require specific initial startup voltages the LM10011 can be configured to start up at one of 16 selectable currents.
-
Synchronous buck converters (3.3V@0.5A)
This synchronous buck converter has an output voltage of 3.3V @ 0.5A and an input voltage range of 14..15V DC.
1 - 5 of 8 reference designs