-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54310PWPG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54310PWPG4 | Texas Instruments | 3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Rochester Electronics | TPS54310 3V to 6V Input, 3A Synchronous Step-Down Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$1.6400 / $2.0500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1 |
|
RFQ | |
|
Win Source Electronics | 3-V to 6-V Input, 3-A Output Synchronous-Buck PWM Switcher With Integrated FETs | IC REG BUCK ADJ 3A... more | 73780 |
|
$0.6336 / $0.8184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54310PWPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54310PWPG4
Texas Instruments
3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54310PWPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54310PWPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS54310PWP | Texas Instruments | $2.3822 | 3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125 | TPS54310PWPG4 vs TPS54310PWP |
TPS54310PWPRG4 | Texas Instruments | Check for Price | 3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125 | TPS54310PWPG4 vs TPS54310PWPRG4 |
TPS54310PWPR | Texas Instruments | Check for Price | 3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125 | TPS54310PWPG4 vs TPS54310PWPR |
The maximum input voltage that can be applied to the TPS54310PWPG4 is 42V, but it's recommended to keep it below 40V for reliable operation.
To ensure the stability of the output voltage, make sure to use the recommended output capacitor values and types, and keep the output voltage within the specified range (0.9V to 15V).
The maximum output current that the TPS54310PWPG4 can deliver is 3A, but it's recommended to keep it below 2.5A for reliable operation.
The TPS54310PWPG4 has a built-in overcurrent protection feature that can be enabled by connecting the OC pin to the input voltage (VIN) through a resistor. The overcurrent threshold can be set by selecting the appropriate resistor value.
The EN (enable) pin is used to turn the regulator on or off. To turn the regulator on, connect the EN pin to a logic high level (e.g., VIN or a digital output). To turn the regulator off, connect the EN pin to a logic low level (e.g., GND).