-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 28-V Input, 3-A output, synchronous 350-kHz FCCM step-down converter 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47881-1-ND
|
DigiKey | IC REG BUCK ADJ 3A SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1226 In Stock |
|
$0.8521 / $1.9300 | Buy Now |
DISTI #
595-TPS54308DDCT
|
Mouser Electronics | Switching Voltage Regulators 4.5-V to 28-V Input, 3-A output, synchronous 350-kHz FCCM step-down converter 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 5102 |
|
$0.8110 / $1.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 135 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3A, 350KHZ SWITCHING FREQ-MAX, PDSO6 | 108 |
|
$0.9750 / $2.6000 | Buy Now |
|
Ameya Holding Limited | 51115 |
|
RFQ | ||
|
Chip Stock | 10000 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 3A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 | 261007 |
|
$0.3580 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54308DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54308DDCT
Texas Instruments
4.5-V to 28-V Input, 3-A output, synchronous 350-kHz FCCM step-down converter 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-21 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 26 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS54308DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54308DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54308DDCR | 4.5-V to 28-V Input, 3-A output, synchronous 350-kHz FCCM step-down converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS54308DDCT vs TPS54308DDCR |