-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 V to 18 V input, dual 2 A output, synchronous step-down converter, with adjustable soft start 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54295RSAT | Texas Instruments | 4.5V to 18V Input, Dual 2A Output, Synchronous Step-Down Converter 16-QFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1620
|
Newark | Ic, Buck, 700Khz, 4.5V To 18V, 2A, qfn-16, Input Voltage Min:4.5V, Input Voltage Max:18V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:16Pins, Output Current - Output 1:2A, Output Current - Output 2:2A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54295RSAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42 |
|
$3.1200 / $3.7400 | Buy Now |
DISTI #
2156-TPS54295RSAT-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13750 In Stock |
|
$1.6600 | Buy Now |
DISTI #
296-36393-1-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
475 In Stock |
|
$1.5757 / $3.3600 | Buy Now |
DISTI #
595-TPS54295RSAT
|
Mouser Electronics | Switching Voltage Regulators 4.5-18V In,Dual 2A Out,Sync SD Cnvrtr RoHS: Compliant | 134 |
|
$1.4900 / $3.0900 | Buy Now |
|
Rochester Electronics | TPS54295 4.5 V to 18 V input, dual 2 A output, synchronous step-down converter, with adjustable soft start RoHS: Compliant Status: Active Min Qty: 1 | 218 |
|
$1.4300 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54295RSAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54295RSAT
Texas Instruments
4.5 V to 18 V input, dual 2 A output, synchronous step-down converter, with adjustable soft start 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS54295RSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54295RSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54295RSAR | 4.5 V to 18 V input, dual 2 A output, synchronous step-down converter, with adjustable soft start 16-QFN -40 to 85 | Texas Instruments | TPS54295RSAT vs TPS54295RSAR |
TPS54294RSAT | 4.5 V to 18 V input, dual 2 A output, synchronous step-down converter, with 1 ms fixed soft start 16-QFN -40 to 85 | Texas Instruments | TPS54295RSAT vs TPS54294RSAT |
TPS54294RSAR | 4.5 V to 18 V input, dual 2 A output, synchronous step-down converter, with 1 ms fixed soft start 16-QFN -40 to 85 | Texas Instruments | TPS54295RSAT vs TPS54294RSAR |