TPS54283
Texas Instruments

Overview of TPS54283 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Available )

CAD Models for TPS54283 by Texas Instruments
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Resources and Additional Insights for TPS54283

Reference Designs related to TPS54283

  • PMP4362 220VAC 28W 非隔离式 T8 管 LED 驱动器解决方案

    The reference design presents non-isolated LED driver solution for 28W T8 tube application. The valley switching mode controller TPS92314 is used to achieve high effiency (>93%) over input range. Inherent PFC achieves high PF>0.92. The design includes EMI driver board and LED driver board. The overall size is around 100mmx16mmx14.5mm.

  • FPGA/ DDR2 Supply

    The PMP5712.1 is the first block of a FPGA/DDR2 power supply. This block provide 5V @ 300mA: 1Amax from 8V…14V input voltage. An external 0…12V input enables the converter.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS54283 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS54283 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS54283 would you like to use for your alert(s)?
  • Please alert me when TPS54283 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS54283 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS54283 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS54283 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS54283.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS54283 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: