-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3.6V to 60V, 2A Buck Converter with Low Iq and Voltage Supervision 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54262QPWPRQ1 | Texas Instruments | Automotive 3.6V to 60V, 2A Buck Converter with Low Iq and Voltage Supervision 20-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25234-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3947 / $4.4200 | Buy Now |
DISTI #
595-TPS54262QPWPRQ1
|
Mouser Electronics | Switching Voltage Regulators Auto Cat 2A 60V step down DC/DC converte RoHS: Compliant | 1532 |
|
$2.2300 | Buy Now |
DISTI #
V72:2272_07417440
|
Arrow Electronics | Conv DC-DC 3.6V to 48V Synchronous Step Down Single-Out 0.9V to 18V 2A Automotive AEC-Q100 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1790 |
|
$1.7320 / $2.2946 | Buy Now |
DISTI #
68485340
|
Verical | Conv DC-DC 3.6V to 48V Synchronous Step Down Single-Out 0.9V to 18V 2A Automotive AEC-Q100 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2316 | Americas - 1790 |
|
$1.7320 / $1.7380 | Buy Now |
|
Rochester Electronics | TPS54262-Q1 Automotive 3.6V to 60V, 2A Buck Converter with Low Iq and Voltage Supervision RoHS: Compliant Status: Active Min Qty: 1 | 101 |
|
$2.2100 / $2.6000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A 20HTSSOP | 8316 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54262QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54262QPWPRQ1
Texas Instruments
Automotive 3.6V to 60V, 2A Buck Converter with Low Iq and Voltage Supervision 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54262QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54262QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54262MPWPREP | Enhanced Plastic 2A, 60V Step Down DC/DC Converter with Low Iq, Voltage Supervision and Reset 20-HTSSOP -55 to 125 | Texas Instruments | TPS54262QPWPRQ1 vs TPS54262MPWPREP |