There are no models available for this part yet.
Overview of TPS54260QDRCRQ1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS54260QDRCRQ1 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-42699-1-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5779 / $5.1300 | Buy Now | |
DISTI #
595-TPS54260QDRCRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3.5V to 60V, 2.5A Step-down Converter with Eco-Mode™ 10-VSON -40 to 125 RoHS: Compliant | 2810 |
|
$2.4800 / $5.0000 | Buy Now | |
LCSC | Step-down type Adjustable 3.5V60V 2.5A 800mV60V VSON-10-EP(3x3) DC-DC Converters ROHS | 5 |
|
$5.5842 / $5.9084 | Buy Now | ||
Win Source Electronics | IC REG BUCK ADJ 2.5A 10VSON | 19243 |
|
$4.7110 / $7.0660 | Buy Now |
CAD Models for TPS54260QDRCRQ1 by Texas Instruments
Part Data Attributes for TPS54260QDRCRQ1 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
VSON-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Texas Instruments
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.5 A
|
Output Voltage-Max
|
58 V
|
Output Voltage-Min
|
0.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2500 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for TPS54260QDRCRQ1
This table gives cross-reference parts and alternative options found for TPS54260QDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54260QDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54260DRCT | 3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125 | Texas Instruments | TPS54260QDRCRQ1 vs TPS54260DRCT |
TPS54260DRC | SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10 | Texas Instruments | TPS54260QDRCRQ1 vs TPS54260DRC |
TPS54260QDRCTQ1 | Automotive 3.5V to 60V, 2.5A Step-down Converter with Eco-Mode™ 10-VSON -40 to 125 | Texas Instruments | TPS54260QDRCRQ1 vs TPS54260QDRCTQ1 |
Related Parts for TPS54260QDRCRQ1
-
ATSAMC21E17A-ANTMicrocontrollers
-
TPS54260QDRCTQ1Switching Regulator or Controllers
-
ISO1211DROther Analog ICs
-
TPS2061DRPower Management Circuits
-
IPW65R110CFDAFKSA1Power Field-Effect Transistors
-
BTS5090-1EJAPeripheral Drivers
-
ADS127L01IPBSRAnalog to Digital Converters
-
EP1C6F256C8NField Programmable Gate Arrays
-
TLV271QDBVRQ1Operational Amplifiers