-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5246
|
Newark | Ic, Buck, Reg, 2.5A, 10Msop, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Msop, No. Of Pins:10Pins, Output Current:2.5A, Output Voltage Min:800Mv, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS54260DGQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2700 / $5.6200 | Buy Now |
DISTI #
296-27231-5-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1919 In Stock |
|
$2.3400 / $4.6600 | Buy Now |
DISTI #
595-TPS54260DGQ
|
Mouser Electronics | Switching Voltage Regulators 3.5-60V 2.5A 2.5MHz Step Down Converter RoHS: Compliant | 3654 |
|
$2.2600 / $4.6600 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 2.5A 10MSOP | 114630 |
|
RFQ | |
|
NexGen Digital | 4566 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 2.5A 10MSOP | 805555 |
|
$0.3580 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54260DGQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54260DGQ
Texas Instruments
3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54260DGQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54260DGQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54240QDRCRQ1 | Automotive 3.5V to 42V, 2.5A Buck Converter with Eco-Mode™ 10-VSON -40 to 125 | Texas Instruments | TPS54260DGQ vs TPS54240QDRCRQ1 |
LT3688IFE#TRPBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54260DGQ vs LT3688IFE#TRPBF |
TPS54260MDGQTEP | 3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode™ 10-HVSSOP -55 to 125 | Texas Instruments | TPS54260DGQ vs TPS54260MDGQTEP |
TPS54240QDGQRQ1 | Automotive 3.5V to 42V, 2.5A Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | Texas Instruments | TPS54260DGQ vs TPS54240QDGQRQ1 |
LT3688EFE#TRPBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54260DGQ vs LT3688EFE#TRPBF |
TPS54240DRCT | 3.5V to 42V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125 | Texas Instruments | TPS54260DGQ vs TPS54240DRCT |
LT3688HFE#PBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54260DGQ vs LT3688HFE#PBF |