-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 23V Input, 2A Synchronous Step-Down Converter with D-CAP2 Mode 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS54239DDA-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
334 In Stock |
|
$0.9520 / $2.1200 | Buy Now |
DISTI #
595-TPS54239DDA
|
Mouser Electronics | Switching Voltage Regulators 4.5V-23V Input 2-A Sync SD SWIFT Cnvtr RoHS: Compliant | 332 |
|
$0.9710 / $1.4300 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 2A 8SOPWR / Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) | 28370 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54239DDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54239DDA
Texas Instruments
4.5V to 23V Input, 2A Synchronous Step-Down Converter with D-CAP2 Mode 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.76 TO 7 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54239DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54239DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APW1173KAI-TRL | Switching Regulator, Voltage-mode, 4.3A, 600kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012BA, SOP-8 | American Power Devices Inc | TPS54239DDA vs APW1173KAI-TRL |
APW1173KAC-TRG | Switching Regulator, 4.3A, 600kHz Switching Freq-Max, PDSO8, GREEN, MS-012BA, SOP-8 | American Power Devices Inc | TPS54239DDA vs APW1173KAC-TRG |
TPS564201DDCT | 4.5 V to 17 V input, 4 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS54239DDA vs TPS564201DDCT |
LM22670QMRE-ADJ/NOPB | 3A SIMPLE SWITCHER, Step-Down Voltage Regulator with Synchronization or Adjustable Switching Freq 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54239DDA vs LM22670QMRE-ADJ/NOPB |
LM22670MRE-ADJ | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Texas Instruments | TPS54239DDA vs LM22670MRE-ADJ |
LM22670MRX-ADJ | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Texas Instruments | TPS54239DDA vs LM22670MRX-ADJ |
LM22670MR-ADJ/NOPB | 4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54239DDA vs LM22670MR-ADJ/NOPB |
TPS54239EDDAR | 4.5V to 23V Input, 2-A Synchronous Step-Down Converter with Eco-Mode 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54239DDA vs TPS54239EDDAR |
TPS564201DDCR | 4.5 V to 17 V input, 4 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS54239DDA vs TPS564201DDCR |