-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5.5V to 36V, 500kHz Fixed Frequency 2A Buck Converter 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS5420QDRQ1 | Texas Instruments | Automotive 5.5V to 36V, 500kHz Fixed Frequency 2A Buck Converter 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7001
|
Newark | Dc-Dc Converter, Buck, 500Khz, Soic-8, T, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5420QDRQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6900 / $4.7700 | Buy Now |
DISTI #
296-23226-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3660 In Stock |
|
$2.2801 / $4.5700 | Buy Now |
DISTI #
595-TPS5420QDRQ1
|
Mouser Electronics | Switching Voltage Regulators 2A Wide-Input-Range Step-Down Converter RoHS: Compliant | 4568 |
|
$2.1400 / $3.4600 | Buy Now |
DISTI #
J56:1989_00580061
|
Arrow Electronics | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 2A 8-Pin SOIC T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 5000 |
|
$2.0950 | Buy Now |
DISTI #
V72:2272_07416889
|
Arrow Electronics | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 2A 8-Pin SOIC T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2308 Container: Cut Strips | Americas - 56 |
|
$2.0950 / $2.7020 | Buy Now |
DISTI #
67588778
|
Verical | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 2A 8-Pin SOIC T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2308 | Americas - 56 |
|
$2.0950 | Buy Now |
DISTI #
C1S746201116608
|
Chip1Stop | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V 2A Automotive 8-Pin SOIC T/R RoHS: Compliant Container: Cut Tape | 2450 |
|
$1.9200 / $2.4800 | Buy Now |
DISTI #
C1S746204421626
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 56 |
|
$2.0950 / $2.8900 | Buy Now |
|
LCSC | Step-down type Adjustable 2A 5.5V36V 1.22V31V SOIC-8 DC-DC Converters ROHS | 100 |
|
$2.7405 / $4.1068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS5420QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5420QDRQ1
Texas Instruments
Automotive 5.5V to 36V, 500kHz Fixed Frequency 2A Buck Converter 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 31 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS5420QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5420QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS5420D | 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 | Texas Instruments | TPS5420QDRQ1 vs TPS5420D |
TPS5420DR | 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 | Texas Instruments | TPS5420QDRQ1 vs TPS5420DR |
TPS5420DRG4 | 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 | Texas Instruments | TPS5420QDRQ1 vs TPS5420DRG4 |