Part Details for TPS5420 by Texas Instruments
Overview of TPS5420 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS5420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 2-A, WIDE INPUT RANGE, STEP-DOWN SWIFT CONVERTER | 1070 |
|
$1.0370 / $1.5550 | Buy Now |
Part Details for TPS5420
TPS5420 CAD Models
Resources and Additional Insights for TPS5420
Reference Designs related to TPS5420
-
5V 1A: Low EMI: 94% Efficiency DC/DC Module in Single Layer TO-247 Form Factor Reference Design
This reference design demonstrates a 15 mm x 20 mm: 94% efficiency: low electromagnetic interference (EMI) DC/DC module with the TPS54202: replacing low dropout regulator (LDO) in major home appliance applications. High efficiency eliminates the need of heat sink for a smaller design and and more cost savings. The higher current capability enables additional features to be added (WiFi: sensors: etc ). The high efficiency and low current consumption help achieving stringent energy ratings.
-
3.3V 1A: Low EMI: 92% Efficiency DC/DC Module in Dual Layer TO-220 Form Factor Reference Design
This reference design demonstrates a 10.5 mm x1 4.5 mm: 92% efficiency: low-electromagnetic interference (EMI) DC/DC module with the TPS54202: replacing a low dropout regulator (LDO) in major home appliance applications. The high efficiency eliminates the need of heat sink for a design that is smaller and cost-conscious. The higher current capability enables additional features to be added (WiFi: sensors and more). The high-efficiency and low-current consumption help achieving stringent energy ratings.
-
Non-isolated power architecture with diagnostics reference design for protection relay modules
This reference design showcases non-isolated power supply architectures for protection relays with analog input/output and communication modules generated from 5-: 12-: or 24-V DC input. To generate the power supplies the design uses DC/DC converters with an integrated FET: a power module with an integrated inductor for size- and design-time-constrained applications: a HotRod™ package type for applications requiring low EMI and linear regulators (LDOs) for low ripple. Protections include a flat clamp TVS for input transient protection: an eFuse with configurable load current for overload protection and an ideal diode controller for input reversal protection. Additional features include an auto-switching power MUX: an analog temperature sensor: an input OK indication: a “no load” detection and a voltage supervisor.
-
Universal 350W CCM PFC with >98% Efficiency and Small Form Factor Reference Design
The TIDA-00776 design is a 350-W cost competitive power factor regulator converter designed for refrigerators and other appliances applications. This reference design is a Continuous-Conduction-Mode (CCM) boost converter that uses TI’s UCC28180 PFC controller and has all the necessary built-in protections. The hardware is designed and tested to pass the current harmonic requirement of IEC61000-3-2 (2014) for household appliances.
-
3.3V 1A: Low EMI: 92% Efficiency DC/DC Module in Single Layer TO-247 Form Factor Reference Design
This reference design demonstrates a 15 mm x 20 mm: 92% efficiency: low electromagnetic interference (EMI) DC/DC module with TPS54202: replacing low dropout regulator (LDO) in major home appliance applications. The high efficiency eliminates the need of heat sink for a smaller and cheaper solution. The higher current capability enables additional features to be added (WiFi: sensors: etc ). The high efficiency and low-current consumption help achieve stringent energy ratings.
- 1-kW brushless DC motor inverter reference design
-
IR LED Illumination and ICR Control Reference Design for IP Network Cameras With Day/Night Vision
This reference design showcases an Infrared LED illumination sub-system for Internet Protocol (IP) network cameras with day and night vision. The system features a cut filter control: LED dimming: ambient light measuring and ballasting for current of each IR LED string. Ballasting is an alternative for driving multi-string LED arrays with a single string LED driver while maintaining uniform illumination under low-light conditions. The OPT3001 Ambient Light Sensor (ALS) with precise visible light measuring and good IR rejection: is an ideal preferred replacement for photodiodes: photoresistors or other ambient light sensors.
-
PMP9080 参考设计 - 具有 LM43603 和·TPS2543 的车用单端口 USB 充电器
Compact design for automotive single-port USB charging featuring the new synchronous 36V, 3A LM43603 SIMPLE SWITCHER and the TPS2543 USB Switch and Controller. LM2904 is used to provide cable droop compensation.
-
PMP11090 105 至 440 VAC 输入、24V/400 和 5V/20mA 输出、低成本紧凑型偏置电源参考设计
The PMP11090 reference design is a compact and thermally efficient design intended to step down a wide range of AC inputs (105VAC to 440VAC). This non-isolated Buck design incorporates the UCC28710 PSR controller and TLV70450DBVT LDO. The PMP11090RevA board are designed with complete standar
-
PMP6710 85VAC-265VAC 输入、12V/1A 输出、绿色环保模式反向,具有 BJT
PMP6710 参考设计作为主开关,使用 UCC28610 绿色环保模式反向控制器驱动低成本、高电压 BJT。最大负载效率超过 80%,同时无负载功耗仅为 150mW。
-
PMP4317 通用交流输入(90V-264V) 高效 150W 单串 200V/700mA 输出 LLC 转换器
本参考设计是用于高功率 (>100W) 常规 LED 照明非常高效的 (>94%) 隔离式 AC/DC 单个灯串输出 LED 照明解决方案。拓扑使用转换模式 (TM) PFC 加上 LLC 控制,它可支持 PWM 调光以及输出端的模拟调光。用于本参考设计的目标应用为室外照明以及高棚灯 LED 照明
- 750W motor inverter with C2000™ MCU and MSPM0 reference design
-
TIDA-00255 15 节锂离子电池控制器模拟前端参考设计
The TIDA00255 reference design utilizes the bq76940 analog front end (AFE) IC. It measures cell voltages, and die temperature or external thermistor voltage using a 14 bit ADC. Current is measured separately by a separate 16 bit coulomb counter. The design can turn off low side
-
5V 1A: Low EMI: 94% Efficiency DC/DC Module in Dual Layer TO-220 Form Factor Reference Design
This reference design demonstrates a 10.5-mm x 14.5-mm: 94% efficiency: low electromagnetic interference (EMI) DC/DC module with the TPS54202: replacing a low-dropout regulator (LDO) in major home appliance applications. High efficiency eliminates the need of heat sink for a smaller and cost-conscious solution. The higher current capability enables additional features to be added (WiFi: sensors and more). The high-efficiency and low-current consumption help achieve stringent energy ratings.
-
150-VDC - 430-VDC input: multiple output valley-switching flyback reference design
This 10-W non-isolated flyback reference design uses the UCC28742 controller to generate four outputs (5 V at 150 mA: 12 V at 690 mA: 15 V at 80 mA: 18 V at 20 mA). The controller provides constant-voltage and constant-current regulation. Transistors are used in place of an optocoupler feedback circuit to reduce the overall BOM cost.
-
IEEE802.3at Type-1 PoE and 12V adapter input to point of load reference design for IP network camera
Power over Ethernet (PoE) enables power to be delivered over the same ethernet cable as data with no danger of cross-talk: interference: or corruption of the data streams. This reference design showcases end-to-end power tree for an IP network camera powered using PoE or 12-V adapter based on the TI’s DaVinci™ Digital Media Processor or different application processor. The power tree also derives rails required for different peripherals of an IP network camera like: Image sensor: motor control: Ethernet PHY: RS485 interface: IR LED illumination: audio: motion sensing and the alarm interface.
-
Cost-optimized battery charger reference design with 1.0-A current and ±1.5% voltage accuracy
This reference design demonstrates an on-board battery charger solution for a range of vacuum robots: which has 1.0-A charging current capability with 4.8-cm2 layout area: providing ±1.5% charging voltage accuracy and ±3% charging current accuracy. The design achieves a stable and smooth CC-CV charging profile and has been evaluated with a 4S2P li-ion battery pack.
-
Acontis EtherCAT Master Stack Reference Design
The acontis EC-Master EtherCAT Master stack is a highly portable software stack that can be used on various embedded platforms. The EC-Master supports the high performance TI Sitara MPUs: it provides a sophisticated EtherCAT Master solution which customers can use to implement EtherCAT communication interface boards: EtherCAT based PLC or motion control applications. The EC-Master architectural design does not require additional tasks to be scheduled: thus the full stack functionality is available even on an OS less platform such as TI Starterware suported on AM335x. Due to this architecture combined with the high speed Ethernet driver it is possible to implement EtherCAT master based applications on the Sitara platform with short cycle times of 100 microseconds or even below.
- TIDC-FCC-COMPLIANT-LRM-WITH-CC1120 采用 CC1120 高性能射频收发器且符合 FCC 15.247 标准的长距离模式参考设计
-
Class 3 Multi-Output Flyback Converter for PoE PD Application Reference Design
This PMP4648 is a multi-output power supply in a Power over Ethernet application. A 12V adapter input is connected in OR-ing to the 12V output.
- TIDA-00796 适用于安全应用的汽车类解析器转数字转换器参考设计
-
PMP11536 具有输入快速充电器的 USB-C DFP + 5V2A 移动电源参考设计
PMP11536 is a power bank reference design with a USB typc C DFP plus a USB type A port employing the boost mode of a Maxcharger. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach events automatically, as well as the output ports.
-
PMP6020 无磁性元件的 230VAC 输入/17W 输出 LED 驱动器参考设计
This 230VAC LED driver design (PMP6020) is form-factor optimized for use in recessed can fixtures, or downlights, and is dimmable using standard TRIAC wall dimmers. It achieves low LED current ripple and >0.9 power factor without using inductors or transformers.
1 - 5 of 23 reference designs