Part Details for TPS54160DGQR by PennEngineering (PEM)
Overview of TPS54160DGQR by PennEngineering (PEM)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54160DGQRG4 | Texas Instruments | 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-MSOP-PowerPAD -40 to 150 | |
TPS54160DGQR | Texas Instruments | 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-MSOP-PowerPAD -40 to 150 |