-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6999
|
Newark | Dc/Dc Conv, Buck, 2.5Mhz, Vson-10, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vson, No. Of Pins:10Pins, Output Current:1.5A, Output Voltage Min:800Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54160ADRCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3600 / $4.3500 | Buy Now |
DISTI #
296-36808-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7288 In Stock |
|
$1.8229 / $3.6300 | Buy Now |
DISTI #
595-TPS54160ADRCR
|
Mouser Electronics | Switching Voltage Regulators 3.5-60Vin,1.5A SD Converter RoHS: Compliant | 5292 |
|
$1.8200 / $3.6300 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 1.5A 10SON | 30000 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 800mV58V 3.5V60V 1.5A VSON-10-EP(3x3) DC-DC Converters ROHS | 3217 |
|
$0.7017 / $1.2017 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A 10VSON | 23817 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54160ADRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54160ADRCR
Texas Instruments
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, VSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54160ADRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54160ADRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62150ARGTR | 3-17V 1A 3MHz Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125 | Texas Instruments | TPS54160ADRCR vs TPS62150ARGTR |
TLV62150ARGT | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS54160ADRCR vs TLV62150ARGT |
TPS62152QRGTRQ1 | Automotive 3V to 17V, 1A Buck Converter in 3x3 QFN package 16-VQFN -40 to 125 | Texas Instruments | TPS54160ADRCR vs TPS62152QRGTRQ1 |
TPS62150RGT | IC 1 A SWITCHING REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, PLASTIC, QFN-16, Switching Regulator or Controller | Texas Instruments | TPS54160ADRCR vs TPS62150RGT |
TPS62151RGTT | 3-17V 1A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125 | Texas Instruments | TPS54160ADRCR vs TPS62151RGTT |
TPS54160ADRC | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS54160ADRCR vs TPS54160ADRC |
TPS62150ARGT | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS54160ADRCR vs TPS62150ARGT |
TPS54140ADGQ | 3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125 | Texas Instruments | TPS54160ADRCR vs TPS54140ADGQ |
TPS62150AQRGTTQ1 | TPS62150A-Q1 3 to 17-V 1-A AUTOMOTIVE Step-Down Converter in 3 x 3 QFN Package 16-VQFN -40 to 125 | Texas Instruments | TPS54160ADRCR vs TPS62150AQRGTTQ1 |
TPS62150ARGTT | 3-17V 1A 3MHz Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125 | Texas Instruments | TPS54160ADRCR vs TPS62150ARGTT |