Part Details for TPS54060EVM-590 by Texas Instruments
Overview of TPS54060EVM-590 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54060EVM-590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0505
|
Newark | Dc/Dc, Buck, Evaluation Module, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Tps54060, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Step Down Dc/Dc Converter, Kit Contents:Board Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54060EVM-590 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8900 / $65.4300 | Buy Now |
DISTI #
296-28265-ND
|
DigiKey | EVAL MODULE FOR TPS54060 Min Qty: 1 Lead time: 18 Weeks Container: Box |
1 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-TPS54060EVM-590
|
Mouser Electronics | Power Management IC Development Tools DC/DC converter Eval Mod RoHS: Compliant | 4 |
|
$65.1600 / $65.1700 | Buy Now |
DISTI #
V99:2348_07205600
|
Arrow Electronics | TPS54060 DC to DC Converter and Switching Regulator Chip 18VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1831 | Americas - 9 |
|
$2.3210 / $12.1958 | Buy Now |
DISTI #
32665030
|
Verical | TPS54060 DC to DC Converter and Switching Regulator Chip 18VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 9 |
|
$2.3210 | Buy Now |
DISTI #
C1S746201491703
|
Chip1Stop | TPS54060 DC to DC Converter and Switching Regulator Chip 30VDC Output Evaluation Board pbFree: No | 9 |
|
$12.1000 | Buy Now |
Part Details for TPS54060EVM-590
TPS54060EVM-590 CAD Models
TPS54060EVM-590 Part Data Attributes
|
TPS54060EVM-590
Texas Instruments
Buy Now
|
Compare Parts:
TPS54060EVM-590
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |