-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54060DGQR | Texas Instruments | 3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-MSOP-PowerPAD -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37148-1-ND
|
DigiKey | IC REG BCK SPLIT RAIL ADJ 10SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5857 In Stock |
|
$1.0724 / $2.1600 | Buy Now |
DISTI #
595-TPS54060DGQR
|
Mouser Electronics | Switching Voltage Regulators 3.5-60Vin,0.5A,2.5 MHz Step Down Cnvtr RoHS: Compliant | 8589 |
|
$1.0800 / $2.2900 | Buy Now |
DISTI #
J56:1989_00135345
|
Arrow Electronics | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2432 | Europe - 67500 |
|
$1.1071 | Buy Now |
DISTI #
V72:2272_07416839
|
Arrow Electronics | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2329 Container: Cut Strips | Americas - 1143 |
|
$1.1071 / $1.4903 | Buy Now |
|
Ameya Holding Limited | MSOPPOWERPAD 10/A°/3.5V TO 60V INPUT, 0.5A, 2.5MHZ STEP DOWN SWIFT¿ CONVERT | 7503 |
|
RFQ | |
|
ComSIT USA | 0.5 AMP, 60V STEP DOWN SWIFT DC/DC CONVERTER WITH ECO-MODE Switching Regulator, Current-mode, 0.5A, 2500kHz Switching Freq-Max, PDSO10 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 250 |
|
RFQ | |
DISTI #
C1S746201495949
|
Chip1Stop | Conv DC-DC 3.5V to 60V Step Down Single-Out 0.8V to 58V 0.5A Automotive 10-Pin HVSSOP EP T/R RoHS: Compliant Container: Cut Tape | 2500 |
|
$0.9660 / $1.4300 | Buy Now |
|
LCSC | Step-down type Fixed 3.3V 500mA 3.5V60V MSOP-10-EP DC-DC Converters ROHS | 1101 |
|
$0.5176 / $0.9635 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 9300 |
|
$0.9800 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54060DGQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54060DGQR
Texas Instruments
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54060DGQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54060DGQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54060DGQ | 3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | Texas Instruments | TPS54060DGQR vs TPS54060DGQ |