-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5232
|
Newark | Buck, 3.5V To 42Vin, 0.5A, Adj, 10Msop, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Msop, No. Of Pins:10Pins, Output Current:500Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54040ADGQR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1600 / $2.7900 | Buy Now |
DISTI #
296-30372-1-ND
|
DigiKey | IC REG BUCK ADJ 500MA 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75 In Stock |
|
$1.1436 / $2.6000 | Buy Now |
DISTI #
595-TPS54040ADGQR
|
Mouser Electronics | Switching Voltage Regulators 3.5-42Vin,0.5A Step- Down Converter RoHS: Compliant | 11013 |
|
$1.1700 / $2.5900 | Buy Now |
DISTI #
V72:2272_07416828
|
Arrow Electronics | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 42V 0.5A 10-Pin HVSSOP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2339 Container: Cut Strips | Americas - 170 |
|
$1.1169 / $2.5460 | Buy Now |
|
Ameya Holding Limited | MSOP POWERPAD 10/A°/3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mo | 6885 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 0.5A 10MSOP | 5000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
3121699
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2940 / $3.0563 | Buy Now |
DISTI #
3121699
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.0725 / $2.8638 | Buy Now |
DISTI #
3121699RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.0725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54040ADGQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54040ADGQR
Texas Instruments
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 39 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54040ADGQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54040ADGQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR16010PDDAR | SIMPLE SWITCHER 60V, 1A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54040ADGQR vs LMR16010PDDAR |
TPS54040ADRCT | 3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125 | Texas Instruments | TPS54040ADGQR vs TPS54040ADRCT |